4 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCA-0408E

DigiKey Part Number
A9CCA-0408E-ND
Manufacturer
Manufacturer Product Number
A9CCA-0408E
Description
FLEX CABLE - AFK04A/AE04/AFK04A
Customer Reference
Detailed Description
4 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
8.00" (203.20mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
4
Packaging
Bulk
Pitch
0.050" (1.27mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Receptacle with Latch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1156,42000 Kč156,42 Kč
10132,87000 Kč1 328,70 Kč
25124,53240 Kč3 113,31 Kč
50118,58860 Kč5 929,43 Kč
100112,92630 Kč11 292,63 Kč
250105,85752 Kč26 464,38 Kč
500100,80798 Kč50 403,99 Kč
1 00096,00099 Kč96 000,99 Kč
Manufacturers Standard Package
Unit Price without VAT:156,42000 Kč
Unit Price with VAT:189,26820 Kč
Alternate Length
FLEX CABLE - AFK04A/AE04/AFK04A
In-Stock: 184
Unit Price: 144,11000 Kč
FLEX CABLE - AFK04A/AE04/AFK04A
In-Stock: 0
Unit Price: 146,20000 Kč
FLEX CABLE - AFK04A/AE04/AFK04A
In-Stock: 0
Unit Price: 148,28000 Kč
FLEX CABLE - AFK04A/AE04/AFK04A
In-Stock: 18
Unit Price: 150,16000 Kč
FLEX CABLE - AFK04A/AE04/AFK04A
In-Stock: 513
Unit Price: 152,25000 Kč
Assembly Component