4 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCA-0403E

DigiKey Part Number
A9CCA-0403E-ND
Manufacturer
Manufacturer Product Number
A9CCA-0403E
Description
FLEX CABLE - AFK04A/AE04/AFK04A
Customer Reference
Detailed Description
4 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00" (76.20mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
4
Packaging
Bulk
Pitch
0.050" (1.27mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Receptacle with Latch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1146,20000 Kč146,20 Kč
10124,19500 Kč1 241,95 Kč
25116,39880 Kč2 909,97 Kč
50110,84280 Kč5 542,14 Kč
100105,55180 Kč10 555,18 Kč
25098,94432 Kč24 736,08 Kč
50094,22432 Kč47 112,16 Kč
1 00089,73121 Kč89 731,21 Kč
Manufacturers Standard Package
Unit Price without VAT:146,20000 Kč
Unit Price with VAT:176,90200 Kč
Alternate Length
FLEX CABLE - AFK04A/AE04/AFK04A
In-Stock: 184
Unit Price: 144,11000 Kč
FLEX CABLE - AFK04A/AE04/AFK04A
In-Stock: 0
Unit Price: 148,28000 Kč
FLEX CABLE - AFK04A/AE04/AFK04A
In-Stock: 18
Unit Price: 150,16000 Kč
FLEX CABLE - AFK04A/AE04/AFK04A
In-Stock: 513
Unit Price: 152,25000 Kč
FLEX CABLE - AFK04A/AE04/AFK04A
In-Stock: 400
Unit Price: 156,42000 Kč
Assembly Component