10 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAG-1005F

DigiKey Part Number
A9CAG-1005F-ND
Manufacturer
Manufacturer Product Number
A9CAG-1005F
Description
FLEX CABLE - AFG10G/AF10/AFE10T
Customer Reference
Detailed Description
10 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Solder Tab
Length
5.00" (127.00mm)
Number of Positions
10
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 369
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1153,50000 Kč153,50 Kč
10130,35600 Kč1 303,56 Kč
25122,19160 Kč3 054,79 Kč
50116,35420 Kč5 817,71 Kč
100110,79800 Kč11 079,80 Kč
250103,86284 Kč25 965,71 Kč
50098,90856 Kč49 454,28 Kč
1 00094,19220 Kč94 192,20 Kč
Manufacturers Standard Package
Unit Price without VAT:153,50000 Kč
Unit Price with VAT:185,73500 Kč
Alternate Length
FLEX CABLE - AFG10G/AF10/AFE10T
In-Stock: 0
Unit Price: 144,47000 Kč
FLEX CABLE - AFG10G/AF10/AFE10T
In-Stock: 0
Unit Price: 147,41000 Kč
FLEX CABLE - AFG10G/AF10/AFE10T
In-Stock: 329
Unit Price: 150,35000 Kč
FLEX CABLE - AFG10G/AF10/AFE10T
In-Stock: 95
Unit Price: 156,44000 Kč
FLEX CABLE - AFG10G/AF10/AFE10T
In-Stock: 167
Unit Price: 162,31000 Kč