10 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAG-1002F

DigiKey Part Number
A9CAG-1002F-ND
Manufacturer
Manufacturer Product Number
A9CAG-1002F
Description
FLEX CABLE - AFG10G/AF10/AFE10T
Customer Reference
Detailed Description
10 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Solder Tab
Length
2.00" (50.80mm)
Number of Positions
10
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,47000 Kč144,47 Kč
10122,77500 Kč1 227,75 Kč
25115,07760 Kč2 876,94 Kč
50109,58020 Kč5 479,01 Kč
100104,34960 Kč10 434,96 Kč
25097,81792 Kč24 454,48 Kč
50093,15174 Kč46 575,87 Kč
1 00088,71004 Kč88 710,04 Kč
2 50083,16283 Kč207 907,08 Kč
Manufacturers Standard Package
Unit Price without VAT:144,47000 Kč
Unit Price with VAT:174,80870 Kč
Alternate Length
FLEX CABLE - AFG10G/AF10/AFE10T
In-Stock: 0
Unit Price: 147,41000 Kč
FLEX CABLE - AFG10G/AF10/AFE10T
In-Stock: 329
Unit Price: 150,35000 Kč
FLEX CABLE - AFG10G/AF10/AFE10T
In-Stock: 369
Unit Price: 153,50000 Kč
FLEX CABLE - AFG10G/AF10/AFE10T
In-Stock: 95
Unit Price: 156,44000 Kč
FLEX CABLE - AFG10G/AF10/AFE10T
In-Stock: 167
Unit Price: 162,31000 Kč