
A9CAG-0606F | |
|---|---|
DigiKey Part Number | A9CAG-0606F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0606F |
Description | FLEX CABLE - AFG06G/AF06/AFE06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,73000 Kč | 124,73 Kč |
| 10 | 105,91400 Kč | 1 059,14 Kč |
| 25 | 99,26160 Kč | 2 481,54 Kč |
| 50 | 94,52460 Kč | 4 726,23 Kč |
| 100 | 90,01000 Kč | 9 001,00 Kč |
| 250 | 84,37500 Kč | 21 093,75 Kč |
| 500 | 80,34968 Kč | 40 174,84 Kč |
| 1 000 | 76,51734 Kč | 76 517,34 Kč |
| 2 500 | 71,73270 Kč | 179 331,75 Kč |
| Unit Price without VAT: | 124,73000 Kč |
|---|---|
| Unit Price with VAT: | 150,92330 Kč |






