6 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAG-0605F

DigiKey Part Number
A9CAG-0605F-ND
Manufacturer
Manufacturer Product Number
A9CAG-0605F
Description
FLEX CABLE - AFG06G/AF06/AFE06T
Customer Reference
Detailed Description
6 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Solder Tab
Length
5.00" (127.00mm)
Number of Positions
6
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,21000 Kč122,21 Kč
10103,91900 Kč1 039,19 Kč
2597,40560 Kč2 435,14 Kč
5092,75660 Kč4 637,83 Kč
10088,32600 Kč8 832,60 Kč
25082,79764 Kč20 699,41 Kč
50078,84708 Kč39 423,54 Kč
1 00075,08675 Kč75 086,75 Kč
2 50070,39151 Kč175 978,77 Kč
Manufacturers Standard Package
Unit Price without VAT:122,21000 Kč
Unit Price with VAT:147,87410 Kč
Alternate Length
FLEX CABLE - AFG06G/AF06/AFE06T
In-Stock: 0
Unit Price: 115,28000 Kč
FLEX CABLE - AFG06G/AF06/AFE06T
In-Stock: 390
Unit Price: 117,59000 Kč
FLEX CABLE - AFG06G/AF06/AFE06T
In-Stock: 0
Unit Price: 119,90000 Kč
FLEX CABLE - AFG06G/AF06/AFE06T
In-Stock: 384
Unit Price: 124,73000 Kč
FLEX CABLE - AFG06G/AF06/AFE06T
In-Stock: 218
Unit Price: 129,35000 Kč