
A9CAG-0308F | |
|---|---|
DigiKey Part Number | A9CAG-0308F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0308F |
Description | FLEX CABLE - AFG03G/AF03/AFE03T |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Length 8.00" (203.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 3 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,45000 Kč | 113,45 Kč |
| 10 | 96,31100 Kč | 963,11 Kč |
| 25 | 90,27080 Kč | 2 256,77 Kč |
| 50 | 85,96220 Kč | 4 298,11 Kč |
| 100 | 81,85780 Kč | 8 185,78 Kč |
| 250 | 76,73240 Kč | 19 183,10 Kč |
| 500 | 73,07184 Kč | 36 535,92 Kč |
| 1 000 | 69,58667 Kč | 69 586,67 Kč |
| 2 500 | 65,23500 Kč | 163 087,50 Kč |
| Unit Price without VAT: | 113,45000 Kč |
|---|---|
| Unit Price with VAT: | 137,27450 Kč |






