3 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAG-0304F

DigiKey Part Number
A9CAG-0304F-ND
Manufacturer
Manufacturer Product Number
A9CAG-0304F
Description
FLEX CABLE - AFG03G/AF03/AFE03T
Customer Reference
Detailed Description
3 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4.00" (101.60mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
3
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,90000 Kč104,90 Kč
1089,15700 Kč891,57 Kč
2583,56400 Kč2 089,10 Kč
5079,57620 Kč3 978,81 Kč
10075,77430 Kč7 577,43 Kč
25071,03048 Kč17 757,62 Kč
50067,64148 Kč33 820,74 Kč
1 00064,41492 Kč64 414,92 Kč
2 50060,38660 Kč150 966,50 Kč
Manufacturers Standard Package
Unit Price without VAT:104,90000 Kč
Unit Price with VAT:126,92900 Kč
Alternate Length
FLEX CABLE - AFG03G/AF03/AFE03T
In-Stock: 372
Unit Price: 100,73000 Kč
FLEX CABLE - AFG03G/AF03/AFE03T
In-Stock: 0
Unit Price: 102,82000 Kč
FLEX CABLE - AFG03G/AF03/AFE03T
In-Stock: 0
Unit Price: 106,99000 Kč
FLEX CABLE - AFG03G/AF03/AFE03T
In-Stock: 0
Unit Price: 109,07000 Kč
FLEX CABLE - AFG03G/AF03/AFE03T
In-Stock: 0
Unit Price: 113,45000 Kč
Assembly Component