
A9CAG-0206F | |
|---|---|
DigiKey Part Number | A9CAG-0206F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0206F |
Description | FLEX CABLE - AFG02G/AF02/AFE02T |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Length 6.00" (152.40mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 2 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,69000 Kč | 104,69 Kč |
| 10 | 88,90700 Kč | 889,07 Kč |
| 25 | 83,33040 Kč | 2 083,26 Kč |
| 50 | 79,34680 Kč | 3 967,34 Kč |
| 100 | 75,55950 Kč | 7 555,95 Kč |
| 250 | 70,82780 Kč | 17 706,95 Kč |
| 500 | 67,44878 Kč | 33 724,39 Kč |
| 1 000 | 64,23139 Kč | 64 231,39 Kč |
| 2 500 | 60,21467 Kč | 150 536,67 Kč |
| Unit Price without VAT: | 104,69000 Kč |
|---|---|
| Unit Price with VAT: | 126,67490 Kč |






