
A9CAG-0205F | |
|---|---|
DigiKey Part Number | A9CAG-0205F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0205F |
Description | FLEX CABLE - AFG02G/AF02/AFE02T |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Length 5.00" (127.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 2 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,82000 Kč | 102,82 Kč |
| 10 | 87,30100 Kč | 873,01 Kč |
| 25 | 81,82880 Kč | 2 045,72 Kč |
| 50 | 77,92040 Kč | 3 896,02 Kč |
| 100 | 74,19970 Kč | 7 419,97 Kč |
| 250 | 69,55476 Kč | 17 388,69 Kč |
| 500 | 66,23624 Kč | 33 118,12 Kč |
| 1 000 | 63,07704 Kč | 63 077,04 Kč |
| 2 500 | 59,13243 Kč | 147 831,08 Kč |
| Unit Price without VAT: | 102,82000 Kč |
|---|---|
| Unit Price with VAT: | 124,41220 Kč |






