20 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAA-2008F

DigiKey Part Number
A9CAA-2008F-ND
Manufacturer
Manufacturer Product Number
A9CAA-2008F
Description
FLEX CABLE - AFG20A/AF20/AFE20T
Customer Reference
Detailed Description
20 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
8.00" (203.20mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
20
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1275,49000 Kč275,49 Kč
10234,19100 Kč2 341,91 Kč
25219,52160 Kč5 488,04 Kč
50209,03920 Kč10 451,96 Kč
100199,06520 Kč19 906,52 Kč
250186,61008 Kč46 652,52 Kč
500177,71112 Kč88 855,56 Kč
1 000169,23947 Kč169 239,47 Kč
Manufacturers Standard Package
Unit Price without VAT:275,49000 Kč
Unit Price with VAT:333,34290 Kč
Alternate Length
FLEX CABLE - AFG20A/AF20/AFE20T
In-Stock: 0
Unit Price: 246,94000 Kč
FLEX CABLE - AFG20A/AF20/AFE20T
In-Stock: 0
Unit Price: 251,77000 Kč
FLEX CABLE - AFG20A/AF20/AFE20T
In-Stock: 0
Unit Price: 256,60000 Kč
FLEX CABLE - AFG20A/AF20/AFE20T
In-Stock: 0
Unit Price: 261,22000 Kč
FLEX CABLE - AFG20A/AF20/AFE20T
In-Stock: 0
Unit Price: 266,04000 Kč
Assembly Component