20 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAA-2006F

DigiKey Part Number
A9CAA-2006F-ND
Manufacturer
Manufacturer Product Number
A9CAA-2006F
Description
FLEX CABLE - AFG20A/AF20/AFE20T
Customer Reference
Detailed Description
20 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00" (152.40mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
20
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1266,04000 Kč266,04 Kč
10226,10600 Kč2 261,06 Kč
25211,93720 Kč5 298,43 Kč
50201,81600 Kč10 090,80 Kč
100192,18630 Kč19 218,63 Kč
250180,16116 Kč45 040,29 Kč
500171,57004 Kč85 785,02 Kč
1 000163,39132 Kč163 391,32 Kč
Manufacturers Standard Package
Unit Price without VAT:266,04000 Kč
Unit Price with VAT:321,90840 Kč
Alternate Length
FLEX CABLE - AFG20A/AF20/AFE20T
In-Stock: 0
Unit Price: 246,94000 Kč
FLEX CABLE - AFG20A/AF20/AFE20T
In-Stock: 0
Unit Price: 251,77000 Kč
FLEX CABLE - AFG20A/AF20/AFE20T
In-Stock: 0
Unit Price: 256,60000 Kč
FLEX CABLE - AFG20A/AF20/AFE20T
In-Stock: 0
Unit Price: 261,22000 Kč
FLEX CABLE - AFG20A/AF20/AFE20T
In-Stock: 0
Unit Price: 275,49000 Kč
Assembly Component