20 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAA-2008E

DigiKey Part Number
A9CAA-2008E-ND
Manufacturer
Manufacturer Product Number
A9CAA-2008E
Description
FLEX CABLE - AFK20A/AE20/AFH20T
Customer Reference
Detailed Description
20 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
8.00" (203.20mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
20
Packaging
Bulk
Pitch
0.050" (1.27mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1254,44000 Kč254,44 Kč
10216,29200 Kč2 162,92 Kč
25202,74040 Kč5 068,51 Kč
50193,05940 Kč9 652,97 Kč
100183,84540 Kč18 384,54 Kč
250172,34152 Kč43 085,38 Kč
500164,12320 Kč82 061,60 Kč
1 000156,30029 Kč156 300,29 Kč
Manufacturers Standard Package
Unit Price without VAT:254,44000 Kč
Unit Price with VAT:307,87240 Kč
Alternate Length
FLEX CABLE - AFK20A/AE20/AFH20T
In-Stock: 0
Unit Price: 233,79000 Kč
FLEX CABLE - AFK20A/AE20/AFH20T
In-Stock: 0
Unit Price: 237,13000 Kč
FLEX CABLE - AFK20A/AE20/AFH20T
In-Stock: 0
Unit Price: 240,67000 Kč
FLEX CABLE - AFK20A/AE20/AFH20T
In-Stock: 0
Unit Price: 244,22000 Kč
FLEX CABLE - AFK20A/AE20/AFH20T
In-Stock: 0
Unit Price: 247,55000 Kč
Assembly Component