20 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAA-2002E

DigiKey Part Number
A9CAA-2002E-ND
Manufacturer
Manufacturer Product Number
A9CAA-2002E
Description
FLEX CABLE - AFK20A/AE20/AFH20T
Customer Reference
Detailed Description
20 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.00" (50.80mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
20
Packaging
Bulk
Pitch
0.050" (1.27mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1233,79000 Kč233,79 Kč
10198,58600 Kč1 985,86 Kč
25186,14800 Kč4 653,70 Kč
50177,26340 Kč8 863,17 Kč
100168,80230 Kč16 880,23 Kč
250158,23984 Kč39 559,96 Kč
500150,69266 Kč75 346,33 Kč
1 000143,50962 Kč143 509,62 Kč
Manufacturers Standard Package
Unit Price without VAT:233,79000 Kč
Unit Price with VAT:282,88590 Kč
Alternate Length
FLEX CABLE - AFK20A/AE20/AFH20T
In-Stock: 0
Unit Price: 237,13000 Kč
FLEX CABLE - AFK20A/AE20/AFH20T
In-Stock: 0
Unit Price: 240,67000 Kč
FLEX CABLE - AFK20A/AE20/AFH20T
In-Stock: 0
Unit Price: 244,22000 Kč
FLEX CABLE - AFK20A/AE20/AFH20T
In-Stock: 0
Unit Price: 247,55000 Kč
FLEX CABLE - AFK20A/AE20/AFH20T
In-Stock: 0
Unit Price: 254,44000 Kč
Assembly Component