8 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAA-0805F

DigiKey Part Number
A9CAA-0805F-ND
Manufacturer
Manufacturer Product Number
A9CAA-0805F
Description
FLEX CABLE - AFG08A/AF08/AFG08T
Customer Reference
Detailed Description
8 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.00" (127.00mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
8
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1146,15000 Kč146,15 Kč
10124,11900 Kč1 241,19 Kč
25116,34560 Kč2 908,64 Kč
50110,78960 Kč5 539,48 Kč
100105,50030 Kč10 550,03 Kč
25098,89640 Kč24 724,10 Kč
50094,17896 Kč47 089,48 Kč
1 00089,68771 Kč89 687,71 Kč
Manufacturers Standard Package
Unit Price without VAT:146,15000 Kč
Unit Price with VAT:176,84150 Kč
Alternate Length
FLEX CABLE - AFG08A/AF08/AFG08T
In-Stock: 0
Unit Price: 138,59000 Kč
FLEX CABLE - AFG08A/AF08/AFG08T
In-Stock: 0
Unit Price: 141,11000 Kč
FLEX CABLE - AFG08A/AF08/AFG08T
In-Stock: 0
Unit Price: 143,63000 Kč
FLEX CABLE - AFG08A/AF08/AFG08T
In-Stock: 0
Unit Price: 148,67000 Kč
FLEX CABLE - AFG08A/AF08/AFG08T
In-Stock: 0
Unit Price: 153,71000 Kč
Assembly Component