
A9CAA-0803F | |
|---|---|
DigiKey Part Number | A9CAA-0803F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0803F |
Description | FLEX CABLE - AFG08A/AF08/AFG08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Length 3.00" (76.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 8 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,11000 Kč | 141,11 Kč |
| 10 | 119,83600 Kč | 1 198,36 Kč |
| 25 | 112,32240 Kč | 2 808,06 Kč |
| 50 | 106,95540 Kč | 5 347,77 Kč |
| 100 | 101,85080 Kč | 10 185,08 Kč |
| 250 | 95,47456 Kč | 23 868,64 Kč |
| 500 | 90,92050 Kč | 45 460,25 Kč |
| 1 000 | 86,58462 Kč | 86 584,62 Kč |
| 2 500 | 81,17104 Kč | 202 927,60 Kč |
| Unit Price without VAT: | 141,11000 Kč |
|---|---|
| Unit Price with VAT: | 170,74310 Kč |






