
A9BBG-2008F | |
|---|---|
DigiKey Part Number | A9BBG-2008F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-2008F |
Description | FLEX CABLE - AFF20G/AF20/AFF20G |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Length 8.00" (203.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 20 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Discontinued at DigiKey | Base Product Number |
Contact Termination Receptacle to Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,93000 Kč | 368,93 Kč |
| 10 | 313,50000 Kč | 3 135,00 Kč |
| 25 | 293,86240 Kč | 7 346,56 Kč |
| 50 | 279,83500 Kč | 13 991,75 Kč |
| 100 | 266,48120 Kč | 26 648,12 Kč |
| 250 | 249,81300 Kč | 62 453,25 Kč |
| 500 | 237,90244 Kč | 118 951,22 Kč |
| Unit Price without VAT: | 368,93000 Kč |
|---|---|
| Unit Price with VAT: | 446,40530 Kč |






