
A9BBG-2002F | |
|---|---|
DigiKey Part Number | A9BBG-2002F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-2002F |
Description | FLEX CABLE - AFF20G/AF20/AFF20G |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Length 2.00" (50.80mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 20 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,20000 Kč | 341,20 Kč |
| 10 | 289,99600 Kč | 2 899,96 Kč |
| 25 | 271,83880 Kč | 6 795,97 Kč |
| 50 | 258,86260 Kč | 12 943,13 Kč |
| 100 | 246,51200 Kč | 24 651,20 Kč |
| 250 | 231,08980 Kč | 57 772,45 Kč |
| 500 | 220,07350 Kč | 110 036,75 Kč |
| Unit Price without VAT: | 341,20000 Kč |
|---|---|
| Unit Price with VAT: | 412,85200 Kč |






