
A9BBA-1606F | |
|---|---|
DigiKey Part Number | A9BBA-1606F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1606F |
Description | FLEX CABLE - AFF16A/AF16/AFF16A |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Length 6.00" (152.40mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 16 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,04000 Kč | 386,04 Kč |
| 10 | 328,09900 Kč | 3 280,99 Kč |
| 25 | 307,55200 Kč | 7 688,80 Kč |
| 50 | 292,87380 Kč | 14 643,69 Kč |
| 100 | 278,89850 Kč | 27 889,85 Kč |
| 250 | 261,45288 Kč | 65 363,22 Kč |
| 500 | 248,98840 Kč | 124 494,20 Kč |
| Unit Price without VAT: | 386,04000 Kč |
|---|---|
| Unit Price with VAT: | 467,10840 Kč |






