16 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBA-1602F

DigiKey Part Number
A9BBA-1602F-ND
Manufacturer
Manufacturer Product Number
A9BBA-1602F
Description
FLEX CABLE - AFF16A/AF16/AFF16A
Customer Reference
Detailed Description
16 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.00" (50.80mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
16
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle to Receptacle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1371,02000 Kč371,02 Kč
10315,35600 Kč3 153,56 Kč
25295,61400 Kč7 390,35 Kč
50281,50340 Kč14 075,17 Kč
100268,07030 Kč26 807,03 Kč
250251,30292 Kč62 825,73 Kč
500239,32186 Kč119 660,93 Kč
Manufacturers Standard Package
Unit Price without VAT:371,02000 Kč
Unit Price with VAT:448,93420 Kč
Alternate Length
FLEX CABLE - AFF16A/AF16/AFF16A
In-Stock: 0
Unit Price: 374,77000 Kč
FLEX CABLE - AFF16A/AF16/AFF16A
In-Stock: 0
Unit Price: 378,53000 Kč
FLEX CABLE - AFF16A/AF16/AFF16A
In-Stock: 0
Unit Price: 382,28000 Kč
FLEX CABLE - AFF16A/AF16/AFF16A
In-Stock: 0
Unit Price: 386,04000 Kč
FLEX CABLE - AFF16A/AF16/AFF16A
In-Stock: 106
Unit Price: 393,54000 Kč
Assembly Component