
A9BBA-1508F | |
|---|---|
DigiKey Part Number | A9BBA-1508F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1508F |
Description | FLEX CABLE - AFF15A/AF15/AFF15A |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Length 8.00" (203.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 15 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,92000 Kč | 358,92 Kč |
| 10 | 305,03300 Kč | 3 050,33 Kč |
| 25 | 285,92040 Kč | 7 148,01 Kč |
| 50 | 272,27280 Kč | 13 613,64 Kč |
| 100 | 259,28180 Kč | 25 928,18 Kč |
| 250 | 243,06168 Kč | 60 765,42 Kč |
| 500 | 231,47478 Kč | 115 737,39 Kč |
| Unit Price without VAT: | 358,92000 Kč |
|---|---|
| Unit Price with VAT: | 434,29320 Kč |






