
A9BBA-1505F | |
|---|---|
DigiKey Part Number | A9BBA-1505F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1505F |
Description | FLEX CABLE - AFF15A/AF15/AFF15A |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 5.00" (127.00mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,67000 Kč | 350,67 Kč |
| 10 | 297,96200 Kč | 2 979,62 Kč |
| 25 | 279,30680 Kč | 6 982,67 Kč |
| 50 | 265,97320 Kč | 13 298,66 Kč |
| 100 | 253,28210 Kč | 25 328,21 Kč |
| 250 | 237,43784 Kč | 59 359,46 Kč |
| 500 | 226,11738 Kč | 113 058,69 Kč |
| Unit Price without VAT: | 350,67000 Kč |
|---|---|
| Unit Price with VAT: | 424,31070 Kč |






