
A9BBA-1405F | |
|---|---|
DigiKey Part Number | A9BBA-1405F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1405F |
Description | FLEX CABLE - AFF14A/AF14/AFF14A |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 5.00" (127.00mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,94000 Kč | 326,94 Kč |
| 10 | 277,80400 Kč | 2 778,04 Kč |
| 25 | 260,40040 Kč | 6 510,01 Kč |
| 50 | 247,96540 Kč | 12 398,27 Kč |
| 100 | 236,13510 Kč | 23 613,51 Kč |
| 250 | 221,36176 Kč | 55 340,44 Kč |
| 500 | 210,80858 Kč | 105 404,29 Kč |
| 1 000 | 200,76041 Kč | 200 760,41 Kč |
| Unit Price without VAT: | 326,94000 Kč |
|---|---|
| Unit Price with VAT: | 395,59740 Kč |






