
A9BBA-1402F | |
|---|---|
DigiKey Part Number | A9BBA-1402F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1402F |
Description | FLEX CABLE - AFF14A/AF14/AFF14A |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 2.00" (50.80mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,02000 Kč | 316,02 Kč |
| 10 | 268,56400 Kč | 2 685,64 Kč |
| 25 | 251,74080 Kč | 6 293,52 Kč |
| 50 | 239,72580 Kč | 11 986,29 Kč |
| 100 | 228,28820 Kč | 22 828,82 Kč |
| 250 | 214,00656 Kč | 53 501,64 Kč |
| 500 | 203,80238 Kč | 101 901,19 Kč |
| 1 000 | 194,08934 Kč | 194 089,34 Kč |
| Unit Price without VAT: | 316,02000 Kč |
|---|---|
| Unit Price with VAT: | 382,38420 Kč |






