
A9BBA-0505E | |
|---|---|
DigiKey Part Number | A9BBA-0505E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0505E |
Description | FLEX CABLE - AFJ05A/AE05/AFJ05A |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 5.00" (127.00mm) | |
Number of Positions | 5 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,62000 Kč | 164,62 Kč |
| 10 | 139,97300 Kč | 1 399,73 Kč |
| 25 | 131,19560 Kč | 3 279,89 Kč |
| 50 | 124,92560 Kč | 6 246,28 Kč |
| 100 | 118,96420 Kč | 11 896,42 Kč |
| 250 | 111,51700 Kč | 27 879,25 Kč |
| 500 | 106,19822 Kč | 53 099,11 Kč |
| 1 000 | 101,13435 Kč | 101 134,35 Kč |
| Unit Price without VAT: | 164,62000 Kč |
|---|---|
| Unit Price with VAT: | 199,19020 Kč |






