
A9BBA-0504E | |
|---|---|
DigiKey Part Number | A9BBA-0504E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0504E |
Description | FLEX CABLE - AFJ05A/AE05/AFJ05A |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 5 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,52000 Kč | 162,52 Kč |
| 10 | 138,04100 Kč | 1 380,41 Kč |
| 25 | 129,38120 Kč | 3 234,53 Kč |
| 50 | 123,20780 Kč | 6 160,39 Kč |
| 100 | 117,32420 Kč | 11 732,42 Kč |
| 250 | 109,98080 Kč | 27 495,20 Kč |
| 500 | 104,73508 Kč | 52 367,54 Kč |
| 1 000 | 99,74092 Kč | 99 740,92 Kč |
| Unit Price without VAT: | 162,52000 Kč |
|---|---|
| Unit Price with VAT: | 196,64920 Kč |






