20 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BAG-2005F

DigiKey Part Number
A9BAG-2005F-ND
Manufacturer
Manufacturer Product Number
A9BAG-2005F
Description
FLEX CABLE - AFF20G/AF20/AFE20T
Customer Reference
Detailed Description
20 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.00" (127.00mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
20
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1252,98000 Kč252,98 Kč
10214,93700 Kč2 149,37 Kč
25201,48080 Kč5 037,02 Kč
50191,86220 Kč9 593,11 Kč
100182,70460 Kč18 270,46 Kč
250171,27204 Kč42 818,01 Kč
500163,10544 Kč81 552,72 Kč
1 000155,32947 Kč155 329,47 Kč
Manufacturers Standard Package
Unit Price without VAT:252,98000 Kč
Unit Price with VAT:306,10580 Kč
Alternate Length
FLEX CABLE - AFF20G/AF20/AFE20T
In-Stock: 178
Unit Price: 238,59000 Kč
FLEX CABLE - AFF20G/AF20/AFE20T
In-Stock: 240
Unit Price: 243,38000 Kč
FLEX CABLE - AFF20G/AF20/AFE20T
In-Stock: 551
Unit Price: 248,18000 Kč
FLEX CABLE - AFF20G/AF20/AFE20T
In-Stock: 0
Unit Price: 257,77000 Kč
FLEX CABLE - AFF20G/AF20/AFE20T
In-Stock: 254
Unit Price: 267,16000 Kč
Assembly Component