20 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BAG-2004F

DigiKey Part Number
A9BAG-2004F-ND
Manufacturer
Manufacturer Product Number
A9BAG-2004F
Description
FLEX CABLE - AFF20G/AF20/AFE20T
Customer Reference
Detailed Description
20 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4.00" (101.60mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
20
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 551
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1249,88000 Kč249,88 Kč
10212,33200 Kč2 123,32 Kč
25199,03600 Kč4 975,90 Kč
50189,53640 Kč9 476,82 Kč
100180,49040 Kč18 049,04 Kč
250169,19684 Kč42 299,21 Kč
500161,12858 Kč80 564,29 Kč
1 000153,44708 Kč153 447,08 Kč
Manufacturers Standard Package
Unit Price without VAT:249,88000 Kč
Unit Price with VAT:302,35480 Kč
Alternate Length
FLEX CABLE - AFF20G/AF20/AFE20T
In-Stock: 178
Unit Price: 240,22000 Kč
FLEX CABLE - AFF20G/AF20/AFE20T
In-Stock: 240
Unit Price: 245,05000 Kč
FLEX CABLE - AFF20G/AF20/AFE20T
In-Stock: 139
Unit Price: 254,71000 Kč
FLEX CABLE - AFF20G/AF20/AFE20T
In-Stock: 0
Unit Price: 259,54000 Kč
FLEX CABLE - AFF20G/AF20/AFE20T
In-Stock: 254
Unit Price: 268,98000 Kč
Assembly Component