25 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BAA-2508E

DigiKey Part Number
A9BAA-2508E-ND
Manufacturer
Manufacturer Product Number
A9BAA-2508E
Description
FLEX CABLE - AFJ25A/AE25/AFH25T
Customer Reference
Detailed Description
25 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
8.00" (203.20mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
25
Packaging
Bulk
Pitch
0.050" (1.27mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1304,70000 Kč304,70 Kč
10258,94200 Kč2 589,42 Kč
25242,72480 Kč6 068,12 Kč
50231,13740 Kč11 556,87 Kč
100220,10890 Kč22 010,89 Kč
250206,33848 Kč51 584,62 Kč
500196,50010 Kč98 250,05 Kč
1 000187,13473 Kč187 134,73 Kč
Manufacturers Standard Package
Unit Price without VAT:304,70000 Kč
Unit Price with VAT:368,68700 Kč
Alternate Length
FLEX CABLE - AFJ25A/AE25/AFH25T
In-Stock: 0
Unit Price: 277,80000 Kč
FLEX CABLE - AFJ25A/AE25/AFH25T
In-Stock: 0
Unit Price: 282,38000 Kč
FLEX CABLE - AFJ25A/AE25/AFH25T
In-Stock: 0
Unit Price: 286,76000 Kč
FLEX CABLE - AFJ25A/AE25/AFH25T
In-Stock: 0
Unit Price: 291,35000 Kč
FLEX CABLE - AFJ25A/AE25/AFH25T
In-Stock: 0
Unit Price: 295,73000 Kč
Assembly Component