25 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BAA-2506E

DigiKey Part Number
A9BAA-2506E-ND
Manufacturer
Manufacturer Product Number
A9BAA-2506E
Description
FLEX CABLE - AFJ25A/AE25/AFH25T
Customer Reference
Detailed Description
25 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Solder Tab
Length
6.00" (152.40mm)
Number of Positions
25
Pitch
0.050" (1.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1297,75000 Kč297,75 Kč
10253,06800 Kč2 530,68 Kč
25237,21880 Kč5 930,47 Kč
50225,89220 Kč11 294,61 Kč
100215,11400 Kč21 511,40 Kč
250201,65556 Kč50 413,89 Kč
500192,04056 Kč96 020,28 Kč
1 000182,88712 Kč182 887,12 Kč
Manufacturers Standard Package
Unit Price without VAT:297,75000 Kč
Unit Price with VAT:360,27750 Kč
Alternate Length
FLEX CABLE - AFJ25A/AE25/AFH25T
In-Stock: 0
Unit Price: 279,69000 Kč
FLEX CABLE - AFJ25A/AE25/AFH25T
In-Stock: 0
Unit Price: 284,31000 Kč
FLEX CABLE - AFJ25A/AE25/AFH25T
In-Stock: 0
Unit Price: 288,72000 Kč
FLEX CABLE - AFJ25A/AE25/AFH25T
In-Stock: 0
Unit Price: 293,34000 Kč
FLEX CABLE - AFJ25A/AE25/AFH25T
In-Stock: 0
Unit Price: 306,78000 Kč