
A9BAA-1208F | |
|---|---|
DigiKey Part Number | A9BAA-1208F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1208F |
Description | FLEX CABLE - AFF12A/AF12/AFE12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,92000 Kč | 206,92 Kč |
| 10 | 175,91500 Kč | 1 759,15 Kč |
| 25 | 164,89720 Kč | 4 122,43 Kč |
| 50 | 157,02460 Kč | 7 851,23 Kč |
| 100 | 149,52870 Kč | 14 952,87 Kč |
| 250 | 140,17112 Kč | 35 042,78 Kč |
| 500 | 133,48690 Kč | 66 743,45 Kč |
| 1 000 | 127,12242 Kč | 127 122,42 Kč |
| Unit Price without VAT: | 206,92000 Kč |
|---|---|
| Unit Price with VAT: | 250,37320 Kč |






