
A9BAA-1204F | |
|---|---|
DigiKey Part Number | A9BAA-1204F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1204F |
Description | FLEX CABLE - AFF12A/AF12/AFE12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,34000 Kč | 195,34 Kč |
| 10 | 166,06300 Kč | 1 660,63 Kč |
| 25 | 155,65200 Kč | 3 891,30 Kč |
| 50 | 148,22140 Kč | 7 411,07 Kč |
| 100 | 141,14660 Kč | 14 114,66 Kč |
| 250 | 132,31440 Kč | 33 078,60 Kč |
| 500 | 126,00404 Kč | 63 002,02 Kč |
| 1 000 | 119,99679 Kč | 119 996,79 Kč |
| Unit Price without VAT: | 195,34000 Kč |
|---|---|
| Unit Price with VAT: | 236,36140 Kč |






