
A9BAA-0805E | |
|---|---|
DigiKey Part Number | A9BAA-0805E-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0805E |
Description | FLEX CABLE - AFJ08A/AE08/AFH08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 Kč | 153,50 Kč |
| 10 | 130,37700 Kč | 1 303,77 Kč |
| 25 | 122,20000 Kč | 3 055,00 Kč |
| 50 | 116,36260 Kč | 5 818,13 Kč |
| 100 | 110,80850 Kč | 11 080,85 Kč |
| 250 | 103,87208 Kč | 25 968,02 Kč |
| 500 | 98,91780 Kč | 49 458,90 Kč |
| 1 000 | 94,20123 Kč | 94 201,23 Kč |
| Unit Price without VAT: | 153,50000 Kč |
|---|---|
| Unit Price with VAT: | 185,73500 Kč |






