8 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BAA-0804E

DigiKey Part Number
A9BAA-0804E-ND
Manufacturer
Manufacturer Product Number
A9BAA-0804E
Description
FLEX CABLE - AFJ08A/AE08/AFH08T
Customer Reference
Detailed Description
8 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4.00" (101.60mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
8
Packaging
Bulk
Pitch
0.050" (1.27mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150,16000 Kč150,16 Kč
10127,55200 Kč1 275,52 Kč
25119,56040 Kč2 989,01 Kč
50113,85440 Kč5 692,72 Kč
100108,41730 Kč10 841,73 Kč
250101,63136 Kč25 407,84 Kč
50096,78370 Kč48 391,85 Kč
1 00092,16817 Kč92 168,17 Kč
Manufacturers Standard Package
Unit Price without VAT:150,16000 Kč
Unit Price with VAT:181,69360 Kč
Alternate Length
FLEX CABLE - AFJ08A/AE08/AFH08T
In-Stock: 0
Unit Price: 145,57000 Kč
FLEX CABLE - AFJ08A/AE08/AFH08T
In-Stock: 0
Unit Price: 147,87000 Kč
FLEX CABLE - AFJ08A/AE08/AFH08T
In-Stock: 0
Unit Price: 152,45000 Kč
FLEX CABLE - AFJ08A/AE08/AFH08T
In-Stock: 0
Unit Price: 154,75000 Kč
FLEX CABLE - AFJ08A/AE08/AFH08T
In-Stock: 0
Unit Price: 159,13000 Kč
Assembly Component