
A9BAA-0604F | |
|---|---|
DigiKey Part Number | A9BAA-0604F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0604F |
Description | FLEX CABLE - AFF06A/AF06/AFE06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,01000 Kč | 139,01 Kč |
| 10 | 118,15600 Kč | 1 181,56 Kč |
| 25 | 110,75200 Kč | 2 768,80 Kč |
| 50 | 105,46040 Kč | 5 273,02 Kč |
| 100 | 100,42500 Kč | 10 042,50 Kč |
| 250 | 94,13908 Kč | 23 534,77 Kč |
| 500 | 89,64844 Kč | 44 824,22 Kč |
| 1 000 | 85,37325 Kč | 85 373,25 Kč |
| 2 500 | 80,03505 Kč | 200 087,62 Kč |
| Unit Price without VAT: | 139,01000 Kč |
|---|---|
| Unit Price with VAT: | 168,20210 Kč |






