6 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BAA-0602F

DigiKey Part Number
A9BAA-0602F-ND
Manufacturer
Manufacturer Product Number
A9BAA-0602F
Description
FLEX CABLE - AFF06A/AF06/AFE06T
Customer Reference
Detailed Description
6 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Solder Tab
Length
2.00" (50.80mm)
Number of Positions
6
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1134,39000 Kč134,39 Kč
10114,22900 Kč1 142,29 Kč
25107,07320 Kč2 676,83 Kč
50101,96200 Kč5 098,10 Kč
10097,09270 Kč9 709,27 Kč
25091,01372 Kč22 753,43 Kč
50086,67260 Kč43 336,30 Kč
1 00082,53894 Kč82 538,94 Kč
2 50077,37796 Kč193 444,90 Kč
Manufacturers Standard Package
Unit Price without VAT:134,39000 Kč
Unit Price with VAT:162,61190 Kč
Alternate Length
FLEX CABLE - AFF06A/AF06/AFE06T
In-Stock: 0
Unit Price: 136,70000 Kč
FLEX CABLE - AFF06A/AF06/AFE06T
In-Stock: 0
Unit Price: 139,01000 Kč
FLEX CABLE - AFF06A/AF06/AFE06T
In-Stock: 0
Unit Price: 141,32000 Kč
FLEX CABLE - AFF06A/AF06/AFE06T
In-Stock: 0
Unit Price: 143,63000 Kč
FLEX CABLE - AFF06A/AF06/AFE06T
In-Stock: 0
Unit Price: 148,25000 Kč