15 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9AAT-1506F

DigiKey Part Number
A9AAT-1506F-ND
Manufacturer
Manufacturer Product Number
A9AAT-1506F
Description
FLEX CABLE - AFE15T/AF15/AFE15T
Customer Reference
Detailed Description
15 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00" (152.40mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
15
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Solder Tab to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,72000 Kč128,72 Kč
10109,44200 Kč1 094,42 Kč
25102,58800 Kč2 564,70 Kč
5097,68680 Kč4 884,34 Kč
10093,02110 Kč9 302,11 Kč
25087,19712 Kč21 799,28 Kč
50083,03786 Kč41 518,93 Kč
1 00079,07805 Kč79 078,05 Kč
2 50074,13294 Kč185 332,35 Kč
Manufacturers Standard Package
Unit Price without VAT:128,72000 Kč
Unit Price with VAT:155,75120 Kč
Alternate Length
FLEX CABLE - AFE15T/AF15/AFE15T
In-Stock: 458
Unit Price: 112,97000 Kč
FLEX CABLE - AFE15T/AF15/AFE15T
In-Stock: 0
Unit Price: 116,96000 Kč
FLEX CABLE - AFE15T/AF15/AFE15T
In-Stock: 0
Unit Price: 120,95000 Kč
FLEX CABLE - AFE15T/AF15/AFE15T
In-Stock: 0
Unit Price: 124,94000 Kč
FLEX CABLE - AFE15T/AF15/AFE15T
In-Stock: 0
Unit Price: 136,70000 Kč
Assembly Component