15 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9AAT-1504F

DigiKey Part Number
A9AAT-1504F-ND
Manufacturer
Manufacturer Product Number
A9AAT-1504F
Description
FLEX CABLE - AFE15T/AF15/AFE15T
Customer Reference
Detailed Description
15 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4.00" (101.60mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
15
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Solder Tab to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,95000 Kč120,95 Kč
10102,72200 Kč1 027,22 Kč
2596,28000 Kč2 407,00 Kč
5091,68140 Kč4 584,07 Kč
10087,30550 Kč8 730,55 Kč
25081,83928 Kč20 459,82 Kč
50077,93534 Kč38 967,67 Kč
1 00074,21827 Kč74 218,27 Kč
2 50069,57771 Kč173 944,27 Kč
Manufacturers Standard Package
Unit Price without VAT:120,95000 Kč
Unit Price with VAT:146,34950 Kč
Alternate Length
FLEX CABLE - AFE15T/AF15/AFE15T
In-Stock: 458
Unit Price: 112,97000 Kč
FLEX CABLE - AFE15T/AF15/AFE15T
In-Stock: 0
Unit Price: 116,96000 Kč
FLEX CABLE - AFE15T/AF15/AFE15T
In-Stock: 0
Unit Price: 124,94000 Kč
FLEX CABLE - AFE15T/AF15/AFE15T
In-Stock: 0
Unit Price: 128,72000 Kč
FLEX CABLE - AFE15T/AF15/AFE15T
In-Stock: 0
Unit Price: 136,70000 Kč
Assembly Component