13 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9AAT-1305F

DigiKey Part Number
A9AAT-1305F-ND
Manufacturer
Manufacturer Product Number
A9AAT-1305F
Description
FLEX CABLE - AFE13T/AF13/AFE13T
Customer Reference
Detailed Description
13 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.00" (127.00mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
13
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Solder Tab to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,91000 Kč114,91 Kč
1097,60400 Kč976,04 Kč
2591,48040 Kč2 287,01 Kč
5087,10500 Kč4 355,25 Kč
10082,94650 Kč8 294,65 Kč
25077,75432 Kč19 438,58 Kč
50074,04454 Kč37 022,27 Kč
1 00070,51286 Kč70 512,86 Kč
2 50066,10384 Kč165 259,60 Kč
Manufacturers Standard Package
Unit Price without VAT:114,91000 Kč
Unit Price with VAT:139,04110 Kč
Alternate Length
FLEX CABLE - AFE13T/AF13/AFE13T
In-Stock: 0
Unit Price: 104,28000 Kč
FLEX CABLE - AFE13T/AF13/AFE13T
In-Stock: 0
Unit Price: 118,25000 Kč
FLEX CABLE - AFE13T/AF13/AFE13T
In-Stock: 355
Unit Price: 111,37000 Kč
FLEX CABLE - AFE13T/AF13/AFE13T
In-Stock: 0
Unit Price: 107,82000 Kč
FLEX CABLE - AFE13T/AF13/AFE13T
In-Stock: 0
Unit Price: 125,34000 Kč
Assembly Component