13 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9AAT-1302F

DigiKey Part Number
A9AAT-1302F-ND
Manufacturer
Manufacturer Product Number
A9AAT-1302F
Description
FLEX CABLE - AFE13T/AF13/AFE13T
Customer Reference
Detailed Description
13 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.00" (50.80mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
13
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Solder Tab to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,28000 Kč104,28 Kč
1088,65700 Kč886,57 Kč
2583,09680 Kč2 077,42 Kč
5079,12580 Kč3 956,29 Kč
10075,34680 Kč7 534,68 Kč
25070,62924 Kč17 657,31 Kč
50067,25898 Kč33 629,49 Kč
1 00064,05099 Kč64 050,99 Kč
2 50060,04566 Kč150 114,15 Kč
Manufacturers Standard Package
Unit Price without VAT:104,28000 Kč
Unit Price with VAT:126,17880 Kč
Alternate Length
FLEX CABLE - AFE13T/AF13/AFE13T
In-Stock: 0
Unit Price: 118,25000 Kč
FLEX CABLE - AFE13T/AF13/AFE13T
In-Stock: 355
Unit Price: 111,37000 Kč
FLEX CABLE - AFE13T/AF13/AFE13T
In-Stock: 0
Unit Price: 114,91000 Kč
FLEX CABLE - AFE13T/AF13/AFE13T
In-Stock: 0
Unit Price: 107,82000 Kč
FLEX CABLE - AFE13T/AF13/AFE13T
In-Stock: 0
Unit Price: 125,34000 Kč
Assembly Component