12 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9AAT-1206E

DigiKey Part Number
A9AAT-1206E-ND
Manufacturer
Manufacturer Product Number
A9AAT-1206E
Description
FLEX CABLE - AFH12T/AE12/AFH12T
Customer Reference
Detailed Description
12 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Solder Tab to Solder Tab
Length
6.00" (152.40mm)
Number of Positions
12
Pitch
0.050" (1.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,02000 Kč114,02 Kč
1096,88500 Kč968,85 Kč
2590,81200 Kč2 270,30 Kč
5086,47400 Kč4 323,70 Kč
10082,34370 Kč8 234,37 Kč
25077,18948 Kč19 297,37 Kč
50073,50644 Kč36 753,22 Kč
1 00070,00061 Kč70 000,61 Kč
2 50065,62328 Kč164 058,20 Kč
Manufacturers Standard Package
Unit Price without VAT:114,02000 Kč
Unit Price with VAT:137,96420 Kč
Alternate Length
FLEX CABLE - AFH12T/AE12/AFH12T
In-Stock: 515
Unit Price: 103,73000 Kč
FLEX CABLE - AFH12T/AE12/AFH12T
In-Stock: 0
Unit Price: 106,25000 Kč
FLEX CABLE - AFH12T/AE12/AFH12T
In-Stock: 0
Unit Price: 108,77000 Kč
FLEX CABLE - AFH12T/AE12/AFH12T
In-Stock: 0
Unit Price: 111,50000 Kč
FLEX CABLE - AFH12T/AE12/AFH12T
In-Stock: 0
Unit Price: 119,27000 Kč