
A9AAT-1203E | |
|---|---|
DigiKey Part Number | A9AAT-1203E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1203E |
Description | FLEX CABLE - AFH12T/AE12/AFH12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,25000 Kč | 106,25 Kč |
| 10 | 90,29100 Kč | 902,91 Kč |
| 25 | 84,62200 Kč | 2 115,55 Kč |
| 50 | 80,57780 Kč | 4 028,89 Kč |
| 100 | 76,73090 Kč | 7 673,09 Kč |
| 250 | 71,92740 Kč | 17 981,85 Kč |
| 500 | 68,49548 Kč | 34 247,74 Kč |
| 1 000 | 65,22861 Kč | 65 228,61 Kč |
| 2 500 | 61,14945 Kč | 152 873,62 Kč |
| Unit Price without VAT: | 106,25000 Kč |
|---|---|
| Unit Price with VAT: | 128,56250 Kč |






