
A9AAT-1006E | |
|---|---|
DigiKey Part Number | A9AAT-1006E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1006E |
Description | FLEX CABLE - AFH10T/AE10/AFH10T |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 90,43800 Kč | 904,38 Kč |
| 25 | 84,76480 Kč | 2 119,12 Kč |
| 50 | 80,71640 Kč | 4 035,82 Kč |
| 100 | 76,86110 Kč | 7 686,11 Kč |
| 250 | 72,04832 Kč | 18 012,08 Kč |
| 500 | 68,61012 Kč | 34 305,06 Kč |
| 1 000 | 65,33780 Kč | 65 337,80 Kč |
| 2 500 | 61,25217 Kč | 153 130,42 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |






