
A9AAT-1005E | |
|---|---|
DigiKey Part Number | A9AAT-1005E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1005E |
Description | FLEX CABLE - AFH10T/AE10/AFH10T |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Length 5.00" (127.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 10 |
Packaging Bulk | Pitch 0.050" (1.27mm) |
Part Status Active | Base Product Number |
Contact Termination Solder Tab to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,03000 Kč | 103,03 Kč |
| 10 | 87,63500 Kč | 876,35 Kč |
| 25 | 82,12880 Kč | 2 053,22 Kč |
| 50 | 78,20820 Kč | 3 910,41 Kč |
| 100 | 74,47290 Kč | 7 447,29 Kč |
| 250 | 69,81004 Kč | 17 452,51 Kč |
| 500 | 66,47858 Kč | 33 239,29 Kč |
| 1 000 | 63,30791 Kč | 63 307,91 Kč |
| 2 500 | 59,34891 Kč | 148 372,27 Kč |
| Unit Price without VAT: | 103,03000 Kč |
|---|---|
| Unit Price with VAT: | 124,66630 Kč |






