8 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9AAT-0806F

DigiKey Part Number
A9AAT-0806F-ND
Manufacturer
Manufacturer Product Number
A9AAT-0806F
Description
FLEX CABLE - AFE08T/AF08/AFE08T
Customer Reference
Detailed Description
8 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00" (152.40mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
8
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Solder Tab to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,17000 Kč96,17 Kč
1081,66100 Kč816,61 Kč
2576,55040 Kč1 913,76 Kč
5072,89240 Kč3 644,62 Kč
10069,40890 Kč6 940,89 Kč
25065,06356 Kč16 265,89 Kč
50061,95964 Kč30 979,82 Kč
1 00059,00396 Kč59 003,96 Kč
2 50055,31377 Kč138 284,42 Kč
Manufacturers Standard Package
Unit Price without VAT:96,17000 Kč
Unit Price with VAT:116,36570 Kč
Alternate Length
FLEX CABLE - AFE08T/AF08/AFE08T
In-Stock: 37
Unit Price: 101,42000 Kč
FLEX CABLE - AFE08T/AF08/AFE08T
In-Stock: 0
Unit Price: 93,44000 Kč
FLEX CABLE - AFE08T/AF08/AFE08T
In-Stock: 958
Unit Price: 90,92000 Kč
FLEX CABLE - AFE08T/AF08/AFE08T
In-Stock: 144
Unit Price: 85,67000 Kč
FLEX CABLE - AFE08T/AF08/AFE08T
In-Stock: 4138
Unit Price: 88,19000 Kč
Assembly Component