8 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9AAT-0804F

DigiKey Part Number
A9AAT-0804F-ND
Manufacturer
Manufacturer Product Number
A9AAT-0804F
Description
FLEX CABLE - AFE08T/AF08/AFE08T
Customer Reference
Detailed Description
8 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4.00" (101.60mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
8
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Solder Tab to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 958
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,92000 Kč90,92 Kč
1077,18900 Kč771,89 Kč
2572,35920 Kč1 808,98 Kč
5068,90280 Kč3 445,14 Kč
10065,61040 Kč6 561,04 Kč
25061,50148 Kč15 375,37 Kč
50058,56678 Kč29 283,39 Kč
1 00055,77321 Kč55 773,21 Kč
2 50052,28536 Kč130 713,40 Kč
Manufacturers Standard Package
Unit Price without VAT:90,92000 Kč
Unit Price with VAT:110,01320 Kč
Alternate Length
FLEX CABLE - AFE08T/AF08/AFE08T
In-Stock: 37
Unit Price: 101,42000 Kč
FLEX CABLE - AFE08T/AF08/AFE08T
In-Stock: 115
Unit Price: 96,17000 Kč
FLEX CABLE - AFE08T/AF08/AFE08T
In-Stock: 0
Unit Price: 93,44000 Kč
FLEX CABLE - AFE08T/AF08/AFE08T
In-Stock: 144
Unit Price: 85,67000 Kč
FLEX CABLE - AFE08T/AF08/AFE08T
In-Stock: 4138
Unit Price: 88,19000 Kč
Assembly Component