6 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9AAT-0605E

DigiKey Part Number
A9AAT-0605E-ND
Manufacturer
Manufacturer Product Number
A9AAT-0605E
Description
FLEX CABLE - AFH06T/AE06/AFH06T
Customer Reference
Detailed Description
6 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.00" (127.00mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
6
Packaging
Bulk
Pitch
0.050" (1.27mm)
Part Status
Active
Base Product Number
Contact Termination
Solder Tab to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,76000 Kč86,76 Kč
1073,62000 Kč736,20 Kč
2569,00680 Kč1 725,17 Kč
5065,71160 Kč3 285,58 Kč
10062,57480 Kč6 257,48 Kč
25058,65568 Kč14 663,92 Kč
50055,85686 Kč27 928,43 Kč
1 00053,19237 Kč53 192,37 Kč
2 50049,86542 Kč124 663,55 Kč
Manufacturers Standard Package
Unit Price without VAT:86,76000 Kč
Unit Price with VAT:104,97960 Kč
Alternate Length
FLEX CABLE - AFH06T/AE06/AFH06T
In-Stock: 0
Unit Price: 79,46000 Kč
FLEX CABLE - AFH06T/AE06/AFH06T
In-Stock: 0
Unit Price: 81,96000 Kč
FLEX CABLE - AFH06T/AE06/AFH06T
In-Stock: 27
Unit Price: 84,26000 Kč
FLEX CABLE - AFH06T/AE06/AFH06T
In-Stock: 316
Unit Price: 89,05000 Kč
FLEX CABLE - AFH06T/AE06/AFH06T
In-Stock: 240
Unit Price: 93,85000 Kč
Assembly Component