
A9AAT-0603E | |
|---|---|
DigiKey Part Number | A9AAT-0603E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0603E |
Description | FLEX CABLE - AFH06T/AE06/AFH06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Length 3.00" (76.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 6 |
Packaging Bulk | Pitch 0.050" (1.27mm) |
Part Status Active | Base Product Number |
Contact Termination Solder Tab to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,96000 Kč | 81,96 Kč |
| 10 | 69,55300 Kč | 695,53 Kč |
| 25 | 65,19440 Kč | 1 629,86 Kč |
| 50 | 62,07840 Kč | 3 103,92 Kč |
| 100 | 59,11070 Kč | 5 911,07 Kč |
| 250 | 55,41056 Kč | 13 852,64 Kč |
| 500 | 52,76608 Kč | 26 383,04 Kč |
| 1 000 | 50,24882 Kč | 50 248,82 Kč |
| 2 500 | 47,10590 Kč | 117 764,75 Kč |
| Unit Price without VAT: | 81,96000 Kč |
|---|---|
| Unit Price with VAT: | 99,17160 Kč |






