5 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9AAT-0508F

DigiKey Part Number
A9AAT-0508F-ND
Manufacturer
Manufacturer Product Number
A9AAT-0508F
Description
FLEX CABLE - AFE05T/AF05/AFE05T
Customer Reference
Detailed Description
5 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Solder Tab to Solder Tab
Length
8.00" (203.20mm)
Number of Positions
5
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 513
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
188,82000 Kč88,82 Kč
1075,53000 Kč755,30 Kč
2570,79680 Kč1 769,92 Kč
5067,41620 Kč3 370,81 Kč
10064,19510 Kč6 419,51 Kč
25060,17524 Kč15 043,81 Kč
50057,30312 Kč28 651,56 Kč
1 00054,57002 Kč54 570,02 Kč
2 50051,15709 Kč127 892,72 Kč
Manufacturers Standard Package
Unit Price without VAT:88,82000 Kč
Unit Price with VAT:107,47220 Kč
Alternate Length
FLEX CABLE - AFE05T/AF05/AFE05T
In-Stock: 568
Unit Price: 76,85000 Kč
FLEX CABLE - AFE05T/AF05/AFE05T
In-Stock: 0
Unit Price: 83,99000 Kč
FLEX CABLE - AFE05T/AF05/AFE05T
In-Stock: 850
Unit Price: 79,16000 Kč
FLEX CABLE - AFE05T/AF05/AFE05T
In-Stock: 978
Unit Price: 74,33000 Kč
FLEX CABLE - AFE05T/AF05/AFE05T
In-Stock: 429
Unit Price: 81,68000 Kč