
A9AAT-0506F | |
|---|---|
DigiKey Part Number | A9AAT-0506F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0506F |
Description | FLEX CABLE - AFE05T/AF05/AFE05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 71,43500 Kč | 714,35 Kč |
| 25 | 66,95840 Kč | 1 673,96 Kč |
| 50 | 63,76260 Kč | 3 188,13 Kč |
| 100 | 60,71570 Kč | 6 071,57 Kč |
| 250 | 56,91296 Kč | 14 228,24 Kč |
| 500 | 54,19710 Kč | 27 098,55 Kč |
| 1 000 | 51,61182 Kč | 51 611,82 Kč |
| 2 500 | 48,38368 Kč | 120 959,20 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |






